EPCOS N87 EFD 20 Transformer Ferrite Core, 160nH, For Use With DC DC converter

Bulk discount available

Subtotal (1 box of 1260 units)*

£340.20

(exc. VAT)

£403.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1260 - 1260£0.27£340.20
2520 +£0.264£332.64

*price indicative

RS Stock No.:
167-0350
Mfr. Part No.:
B66417U0160K187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

EFD 20

For Use With

DC DC converter

Dimensions

20 x 10 x 6.65mm

AL Rating

160nH

Material

N87

Depth

6.65mm

Length

20mm

Width

10mm

EFD 20/10/7 Cores



EPCOS Ferrite Cores

Related links