EPCOS N87 EFD 15/8/5 Transformer Ferrite Core, 780nH, For Use With DC/DC Converter, Flat Transformers, Power
- RS Stock No.:
- 125-3687
- Mfr. Part No.:
- B66413G0000X187
- Brand:
- EPCOS
Subtotal (1 pack of 20 units)*
£6.74
(exc. VAT)
£8.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7,840 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.337 | £6.74 |
*price indicative
- RS Stock No.:
- 125-3687
- Mfr. Part No.:
- B66413G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | EFD 15/8/5 | |
For Use With | DC/DC Converter, Flat Transformers, Power Transformers | |
Dimensions | 15 x 4.85 x 7.5mm | |
AL Rating | 780nH | |
Material | N87 | |
Depth | 7.5mm | |
Length | 15mm | |
Width | 4.85mm | |
Standards Met | IEC 61185 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size EFD 15/8/5 | ||
For Use With DC/DC Converter, Flat Transformers, Power Transformers | ||
Dimensions 15 x 4.85 x 7.5mm | ||
AL Rating 780nH | ||
Material N87 | ||
Depth 7.5mm | ||
Length 15mm | ||
Width 4.85mm | ||
Standards Met IEC 61185 | ||
EPCOS B66413 EFD 15/8/5 Transformer Ferrite Cores
B66413 series EFD 15/8/5 transformer ferrite cores from EPCOS are available in gapped or ungapped varieties. These transformer ferrite cores are E shaped, but feature a lower centre leg making them particularly suited to flat transformer designs. You can select from a choice of N49, N87 or N97 materials.
EPCOS Ferrite Cores
Related links
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 15/8/5 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N97 EFD 30/15/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N97 EFD 25/13/9 Transformer Ferrite Core For Use With DC/DC Converter Power
- EPCOS N87 EFD 20 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 30 Transformer Ferrite Core For Use With DC DC converter
- EPCOS N87 EFD 30 Transformer Ferrite Core For Use With DC DC converter