EPCOS N97 ETD 59/31/22 Transformer Ferrite Core, 5500nH, For Use With Power Transformers, SMPS Transformers

Bulk discount available

Subtotal (1 unit)*

£7.55

(exc. VAT)

£9.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 460 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.55
10 - 49£6.11
50 - 99£4.84
100 - 249£4.72
250 +£4.60

*price indicative

RS Stock No.:
125-3686
Mfr. Part No.:
B66397G0000X197
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ETD 59/31/22

For Use With

Power Transformers, SMPS Transformers

Dimensions

59.8 x 31.2 x 22.1mm

AL Rating

5500nH

Material

N97

Depth

22.1mm

Length

59.8mm

Width

31.2mm

Standards Met

IEC 61185

EPCOS B66397 ETD 59/31/22 Transformer Ferrite Cores


B66397 ETD 59/31/22 transformer ferrite cores from EPCOS conform to IEC 61185. They are ideal for use in switch mode power supply transformers with optimum weight/performance ratio at small volume. B66397 transformer ferrite cores are offered in gapped or ungapped varieties and are available in a choice of N27, N87 or N97 ferrite material.


EPCOS Ferrite Cores

Related links