EPCOS N87 ETD 39/20/13 Transformer Ferrite Core, 2700nH, For Use With Power Transformers, SMPS Transformers

Bulk discount available

Subtotal (1 pack of 5 units)*

£9.02

(exc. VAT)

£10.825

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,090 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.804£9.02
25 +£1.69£8.45

*price indicative

RS Stock No.:
125-3673
Mfr. Part No.:
B66363G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ETD 39/20/13

For Use With

Power Transformers, SMPS Transformers

Dimensions

38.9 x 12.8 x 20mm

AL Rating

2700nH

Material

N87

Depth

20mm

Length

38.9mm

Width

12.8mm

Standards Met

IEC 61185

COO (Country of Origin):
CZ

EPCOS B66363 ETD 39/20/13 Transformer Ferrite Cores


B66363 series ETD 39/20/13 transformer ferrite cores from EPCOS are produced to IEC 61185 standards. B66363 transformer ferrite cores are ideal for switch mode power supplies and at small volume offer optimum weight to performance ratio. Available in gapped or ungapped varieties, you can also choose from N27, N87 or N97 ferrite material.


EPCOS Ferrite Cores

Related links