EPCOS N87 E 55/28/21 Transformer Ferrite Core, 6400nH, For Use With Power Transformers

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.66

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
  • Plus 216 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 18£4.33£8.66
20 - 98£3.90£7.80
100 - 198£2.505£5.01
200 - 498£2.375£4.75
500 +£2.25£4.50

*price indicative

RS Stock No.:
125-3661
Mfr. Part No.:
B66335G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

E 55/28/21

For Use With

Power Transformers

Dimensions

55 x 21 x 27.8mm

AL Rating

6400nH

Material

N87

Depth

27.8mm

Length

55mm

Width

21mm

Standards Met

IEC 61246

COO (Country of Origin):
CZ

EPCOS B66335 E55/28/21 Ferrite Cores


EPCOS E55/28/21 ferrite cores are for power applications in the frequency range up to 100kHZ. The material used in the cores N27 N87 features a high saturation flux density and low-power loss. To IEC 61246.


EPCOS Ferrite Cores

Related links