EPCOS Transformer Core, 1300nH, For Use With Power Transformers
- RS Stock No.:
- 125-3649
- Mfr. Part No.:
- B66311G0000X127
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3649
- Mfr. Part No.:
- B66311G0000X127
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
For Use With | Power Transformers | |
Dimensions | 20.4 x 5.9 x 10.1mm | |
AL Rating | 1300nH | |
Material | N27 | |
Depth | 10.1mm | |
Length | 20.4mm | |
Width | 5.9mm | |
Standards Met | IEC 61246 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 20.4 x 5.9 x 10.1mm | ||
AL Rating 1300nH | ||
Material N27 | ||
Depth 10.1mm | ||
Length 20.4mm | ||
Width 5.9mm | ||
Standards Met IEC 61246 | ||
- COO (Country of Origin):
- CZ
EPCOS B66311 E20/10/6 Ferrite Cores
EPCOS B66311 E20/10/6 ferrite cores have a rectangular centre leg with compact mounting dimensions and wide openings on each side. Suitable for power applications in the frequency range up to 100 KHz. The materials used in the cores N27, N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores