EPCOS N87 E 13/7/4 Transformer Ferrite Core, 850 nH, For Use With Miniature TransFormers, Power TransFormers

Subtotal (1 pack of 50 units)*

£7.30

(exc. VAT)

£8.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,950 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.146£7.30

*price indicative

RS Stock No.:
125-3641
Mfr. Part No.:
B66305G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

E 13/7/4

Product Type

Transformer Ferrite Core

For Use With

Miniature TransFormers, Power TransFormers

Core Type

Type E

AL Rating

850nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66305

Depth

6.5mm

Standards/Approvals

IEC 61246

Width

3.7mm

Length

12.6mm

COO (Country of Origin):
IN

EPCOS B66305 E/13/7/4 Ferrite Cores


EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.

EPCOS Ferrite Cores


Related links