EPCOS E 13/7/4 Transformer Ferrite Core, 800nH, For Use With Miniature Transformers, Power Transformers
- RS Stock No.:
- 125-3640
- Mfr. Part No.:
- B66305G0000X127
- Brand:
- EPCOS
Subtotal (1 pack of 50 units)*
£9.20
(exc. VAT)
£11.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.184 | £9.20 |
*price indicative
- RS Stock No.:
- 125-3640
- Mfr. Part No.:
- B66305G0000X127
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | E 13/7/4 | |
For Use With | Miniature Transformers, Power Transformers | |
Dimensions | 12.6 x 3.7 x 6.5mm | |
AL Rating | 800nH | |
Material | N27 | |
Depth | 6.5mm | |
Length | 12.6mm | |
Width | 3.7mm | |
Standards Met | IEC 61246 | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size E 13/7/4 | ||
For Use With Miniature Transformers, Power Transformers | ||
Dimensions 12.6 x 3.7 x 6.5mm | ||
AL Rating 800nH | ||
Material N27 | ||
Depth 6.5mm | ||
Length 12.6mm | ||
Width 3.7mm | ||
Standards Met IEC 61246 | ||
- COO (Country of Origin):
- CZ
EPCOS B66305 E/13/7/4 Ferrite Cores
EPCOS B66305 E13/7/4 ferrite cores For miniature transformers.E Cores have a high permeability for common mode chokes and broadband applications. The materials used in the cores N327 N87 feature a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
Related links
- EPCOS E 13/7/4 Transformer Ferrite Core For Use With Miniature Transformers, Power Transformers
- EPCOS N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature Transformers, Power Transformers
- EPCOS E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 ER 9.5/5 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 25/13/7 Transformer Ferrite Core For Use With Power Transformers
- EPCOS, Horizontal Coil Former for use with E 13/7/4 Core
- EPCOS N97 ETD 39/20/13 Transformer Ferrite Core For Use With Power Transformers, SMPS Transformers