TDK, Vertical Coil Former for use with Transformer
- RS Stock No.:
- 246-9769
- Mfr. Part No.:
- B66359B1013T001
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 907 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.59 |
| 5 - 9 | £1.46 |
| 10 - 24 | £1.32 |
| 25 - 49 | £1.18 |
| 50 + | £1.01 |
*price indicative
- RS Stock No.:
- 246-9769
- Mfr. Part No.:
- B66359B1013T001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Accessory Type | Vertical Coil Former | |
| Product Type | Coil Former | |
| For Use With | Transformer | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Number of Pins | 13 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, IEC 60068-2-20 | |
| Width | 25mm | |
| Series | B66359 | |
| Length | 35.3mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Accessory Type Vertical Coil Former | ||
Product Type Coil Former | ||
For Use With Transformer | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Number of Pins 13 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, IEC 60068-2-20 | ||
Width 25mm | ||
Series B66359 | ||
Length 35.3mm | ||
- COO (Country of Origin):
- CN
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
Colour code black
Related links
- EPCOS, Vertical Coil Former for use with Transformer
- EPCOS, Vertical Coil Former for use with PQ 26 x 20 Core
- EPCOS, Vertical Coil Former for use with PM 114 x 93 Core
- EPCOS, Vertical Coil Former for use with E 20/10/6 Core
- EPCOS, Vertical Coil Former for use with PQ 32 x 20 Core
- EPCOS, Vertical Coil Former for use with ETD 29/16/10 Core
- EPCOS, Vertical Coil Former for use with PQ 50 x 50 Core
- EPCOS, Vertical Coil Former for use with P 22 x 13 Core
