TDK, Vertical Coil Former for use with Transformer
- RS Stock No.:
- 246-9764
- Mfr. Part No.:
- B65812N1008D001
- Brand:
- TDK
Subtotal (1 box of 200 units)*
£116.80
(exc. VAT)
£140.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.584 | £116.80 |
*price indicative
- RS Stock No.:
- 246-9764
- Mfr. Part No.:
- B65812N1008D001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Coil Former | |
| Accessory Type | Vertical Coil Former | |
| For Use With | Transformer | |
| Number of Pins | 8 | |
| Material | Fibreglass Reinforced Thermosetting Plastic | |
| Maximum Operating Temperature | 155°C | |
| Length | 28.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Coil Former | ||
Accessory Type Vertical Coil Former | ||
For Use With Transformer | ||
Number of Pins 8 | ||
Material Fibreglass Reinforced Thermosetting Plastic | ||
Maximum Operating Temperature 155°C | ||
Length 28.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
Colour code black
Related links
- EPCOS, Vertical Coil Former for use with Transformer
- EPCOS, Vertical Coil Former for use with E 30/15/7 Core
- EPCOS, Vertical Coil Former for use with PQ 26 x 20 Core
- EPCOS, Vertical Coil Former for use with PM 87 x 70 Core
- EPCOS, Vertical Coil Former for use with PM 114 x 93 Core
- EPCOS, Vertical Coil Former for use with P 18 x 11 Core
- EPCOS, Vertical Coil Former for use with P 9 x 5 Core
- EPCOS, Vertical Coil Former for use with E 20/10/6 Core
