TDK, Vertical Coil Former for use with Transformer
- RS Stock No.:
- 246-9756
- Mfr. Part No.:
- B65532B0000T001
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£2.41
(exc. VAT)
£2.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.241 | £2.41 |
| 50 - 90 | £0.219 | £2.19 |
| 100 + | £0.167 | £1.67 |
*price indicative
- RS Stock No.:
- 246-9756
- Mfr. Part No.:
- B65532B0000T001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Coil Former | |
| Accessory Type | Vertical Coil Former | |
| For Use With | Transformer | |
| Material | Fibreglass Reinforced PolyTerephthalate | |
| Maximum Operating Temperature | 155°C | |
| Length | 11.3mm | |
| Standards/Approvals | RoHS | |
| Series | B65532 | |
| Width | 6.95mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Coil Former | ||
Accessory Type Vertical Coil Former | ||
For Use With Transformer | ||
Material Fibreglass Reinforced PolyTerephthalate | ||
Maximum Operating Temperature 155°C | ||
Length 11.3mm | ||
Standards/Approvals RoHS | ||
Series B65532 | ||
Width 6.95mm | ||
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc
Colour code black
Related links
- TDK, Vertical Coil Former for use with Transformer
- TDK, Vertical Coil Former for use with PQ 26 x 20 Core
- TDK, Vertical Coil Former for use with P 36 x 22 Core
- TDK, Vertical Coil Former for use with P 9 x 5 Core
- TDK, Vertical Coil Former for use with E 20/10/6 Core
- TDK, Vertical Coil Former for use with PQ 50 x 50 Core
- TDK, Vertical Coil Former for use with PM 114 x 93 Core
- TDK, Vertical Coil Former for use with P 22 x 13 Core
