TDK, Vertical Coil Former for use with Transformer

Subtotal (1 box of 500 units)*

£63.50

(exc. VAT)

£76.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.127£63.50

*price indicative

RS Stock No.:
246-9755
Mfr. Part No.:
B65532B0000T001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Accessory Type

Vertical Coil Former

Product Type

Coil Former

For Use With

Transformer

Material

Fibreglass Reinforced PolyTerephthalate

Maximum Operating Temperature

155°C

Series

B65532

Standards/Approvals

RoHS

Width

6.95mm

Length

11.3mm

COO (Country of Origin):
DE
The EPCOS ferrite accessories have been designed and evaluated only in combination with EPCOS ferrite cores. EPCOS explicitly points out that EPCOS ferrite accessories or EPCOS ferrite cores may not be compatible with those of other manufacturers. Any suc

Colour code black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy