EPCOS, Spring Yoke for use with P 14 x 8 Core
- RS Stock No.:
- 170-1397
- Mfr. Part No.:
- B65545B0010X000
- Brand:
- EPCOS
Subtotal (1 reel of 500 units)*
£935.50
(exc. VAT)
£1,122.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.871 | £935.50 |
*price indicative
- RS Stock No.:
- 170-1397
- Mfr. Part No.:
- B65545B0010X000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Accessory Type | Spring Yoke | |
For Use With | P 14 x 8 Core | |
Overall Depth | 11.3mm | |
Overall Dimensions | 16.3 x 15.1 x 11.3mm | |
Overall Width | 15.1mm | |
Overall Length | 16.3mm | |
Material | Tinned Nickel Silver | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Accessory Type Spring Yoke | ||
For Use With P 14 x 8 Core | ||
Overall Depth 11.3mm | ||
Overall Dimensions 16.3 x 15.1 x 11.3mm | ||
Overall Width 15.1mm | ||
Overall Length 16.3mm | ||
Material Tinned Nickel Silver | ||
- COO (Country of Origin):
- CZ
EPCOS P14/8 Horizontal Mounting Assembly
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
EPCOS Coil Formers and Accessories