EPCOS, Vertical Coil Former for use with E 16/8/5 Core
- RS Stock No.:
- 125-3648
- Mfr. Part No.:
- B66308W1108T001
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-3648
- Mfr. Part No.:
- B66308W1108T001
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Accessory Type | Vertical Coil Former | |
For Use With | E 16/8/5 Core | |
Material | GFR Polyterephthalate | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Accessory Type Vertical Coil Former | ||
For Use With E 16/8/5 Core | ||
Material GFR Polyterephthalate | ||
- COO (Country of Origin):
- CZ
EPCOS E16/8/5 Coil Formers
EPCOS E16/8/5 Coil formers made from GFR polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-20.
EPCOS Coil Formers and Accessories