EPCOS, Yoke Clamp Clip for use with ER 11/5 Planar Core
- RS Stock No.:
- 125-3336
- Mfr. Part No.:
- B65526A2000X000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3336
- Mfr. Part No.:
- B65526A2000X000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Accessory Type | Yoke Clamp Clip | |
| For Use With | ER 11/5 Planar Core | |
| Overall Dimensions | 11.2 x 5.1 x 5mm | |
| Material | Stainless Steel | |
| Overall Length | 11.2mm | |
| Overall Depth | 5mm | |
| Overall Width | 5.1mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Accessory Type Yoke Clamp Clip | ||
For Use With ER 11/5 Planar Core | ||
Overall Dimensions 11.2 x 5.1 x 5mm | ||
Material Stainless Steel | ||
Overall Length 11.2mm | ||
Overall Depth 5mm | ||
Overall Width 5.1mm | ||
- COO (Country of Origin):
- CZ
