Bahco, 70 → 340Nm, Square Drive, 14 x 18mm Insert

Unavailable
RS will no longer stock this product.
RS Stock No.:
667-2421
Mfr. Part No.:
7852-340
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Torque Range

70 → 340Nm

Drive Shape

Square

Overall Length

493 mm Mechanical

Insert Size

14 x 18mm

Accuracy

±3 %

Scale Graduations

20Nm

Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
US

Interchangeable Head Torque Wrench


For all assembly jobs, especially suited where access with conventional sockets is not possible. Not supplied with ratchet head, for suitable heads see Bacho Interchangeable Torque Wrench Heads range.

Accuracy: ±3%, single direction
Single torque scale for easy use
Interchangable heads

Standards

DIN/ISO 6789.1993, EN26789.1994