- RS Stock No.:
- 125-2791
- Mfr. Part No.:
- 4550-40
- Brand:
- Gedore
7 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£532.00
(exc. VAT)
£638.40
(inc. VAT)
Units | Per unit |
1 + | £532.00 |
- RS Stock No.:
- 125-2791
- Mfr. Part No.:
- 4550-40
- Brand:
- Gedore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
TORCOFIX K Adjustable Torque Wrench
Adjustable ratcheting torque wrench with magnified torque setting window for error reduction.
Release system with audible signal
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Dual scale: Nm & lbf.ft
Additional micrometer scale
Lever breaking mechanism
Square drive system
±3% accuracy
Ergonomic soft grip design
Tubular Steel construction with Satin Chrome finish
Standards
DIN EN ISO 6789: 2003 Type 11, Class A.
Supplied with
Factory checked calibration certificate.
GEDORE Torque Wrench, 80 to 400Nm Torque Range, ±3% Accuracy - TORCOFIX K Series - 4550-40
Looking to get your bolts and screws tightened just right? Take this torque wrench from GEDORE for a spin. As it allows you to set the exact amount of force you need, you can be sure you're not causing damage to your fastenings by under or over-tightening. Thanks to a high accuracy of ±3%, it offers precision performance you can depend on. The chrome-plated steel tube is robust and corrosion-resistant, so this hardwearing gadget will keep going for years to come.
• Drive size of 3/4-inch for broad compatibility
• Tactile impulse and audible signal let you know when you've reached the right tightness
• Tactile impulse and audible signal let you know when you've reached the right tightness
Applications
• Vehicle servicing
• Industrial maintenance
• Plumbing
• Industrial maintenance
• Plumbing
What torque range does this product offer?
For flexible use, this wrench has a wide torque range of 80 to 400Nm.
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 80 → 400Nm |
Drive Shape | Square |
Drive Size | 3/4 in |
Accuracy | ±3 % |
Material | Chrome Plated Steel, Plastic |
Calibrated | RSCAL |
Finish | Chrome |
Related links
- Gedore Click Torque Wrench 1/2 in Drive 12.5 x 12.5mm Insert - RS...
- Gedore Click Torque Wrench 1/2 in Drive, Square Drive - RS Calibrated
- Gedore Click Torque Wrench Square Drive, 16mm Insert - RS Calibrated
- Gedore Click Torque Wrench 3/4 in Drive 20 x 20mm Insert - RS Calibrated
- Gedore TORCOFIX K Click Torque Wrench 3/4 in Drive 3/4in Insert
- Gedore Click Torque Wrench 1/4 in Drive, Square Drive - RS Calibrated
- Gedore Click Torque Wrench 3/4 in Drive 20 x 20mm Insert
- Gedore Click Torque Wrench 1/2 in Drive, Square Drive