- RS Stock No.:
- 125-2731
- Mfr. Part No.:
- 50200081
- Brand:
- STAHLWILLE
3 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,633.38
(exc. VAT)
£1,960.06
(inc. VAT)
Units | Per unit |
1 + | £1,633.38 |
- RS Stock No.:
- 125-2731
- Mfr. Part No.:
- 50200081
- Brand:
- STAHLWILLE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Manoskop Ratchet Torque Wrench (721Nf)
Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.
Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 160 → 800Nm |
Drive Shape | Square |
Drive Size | 3/4 in |
Overall Length | 1051 mm |
Accuracy | ±4 % |
Scale Graduations | 20Nm |
Material | Steel |
Calibrated | RSCAL |
Related links
- STAHLWILLE Click Torque Wrench Square Drive, 14 x 18mm Insert - RS...
- STAHLWILLE Click Torque Wrench Square Drive, 14 x 18mm Insert
- STAHLWILLE Click Torque Wrench 3/4 in Drive, Square Drive
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive, Square Drive...
- Norbar Torque Tools Click Torque Wrench 3/4 in Drive, Square Drive...
- Norbar Torque Tools Click Torque Wrench 3/8 in Drive, Square Drive...
- Norbar Torque Tools Click Torque Wrench 1/4 in Drive, Square Drive...
- STAHLWILLE 720NF/80 Click Torque Wrench 3/4 in Drive, Square Drive