TE Connectivity Toggle Switch, Panel Mount, On-(On), DPDT, Solder Terminal, 125V ac
- RS Stock No.:
- 875-0699
- Mfr. Part No.:
- MTA206R
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 875-0699
- Mfr. Part No.:
- MTA206R
- Brand:
- TE Connectivity
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 6 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.43mm | |
| Actuator Length | 10.4mm | |
| Actuator Material | Brass | |
| Voltage Rating | 125V ac | |
| Panel Cut Out Size | 6.43 Dia.mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 6 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.43mm | ||
Actuator Length 10.4mm | ||
Actuator Material Brass | ||
Voltage Rating 125V ac | ||
Panel Cut Out Size 6.43 Dia.mm | ||
Contact Resistance 10mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +80°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- JP
