TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 3PDT, Solder Terminal, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-0671
Mfr. Part No.:
MTA306E
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

3PDT

Switch Operation

On-Off-On

Contact Current Rating

6 A@ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.43mm

Actuator Length

10.4mm

Actuator Material

Brass

Voltage Rating

125V ac

Contact Material

Copper Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

6.43 Dia.mm

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP