Honeywell Toggle Switch, Bushing Mount, On-On, DPDT, Screw Terminal, 277 V ac

Bulk discount available

Subtotal (1 unit)*

£37.45

(exc. VAT)

£44.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 25 May 2026
  • Plus 6 unit(s) shipping from 25 May 2026
  • Plus 100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£37.45
15 - 24£36.25
25 - 49£35.11
50 +£34.03

*price indicative

RS Stock No.:
812-6585
Distrelec Article No.:
301-31-783
Mfr. Part No.:
2NT1-3
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

IP Rating

IP68, IP67

Panel Cutout Size

12.4 mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

277V ac

Actuator Length

17mm

Maximum Operating Temperature

71°C

Series

NT

Standards/Approvals

CSA, UL, CE

Width

33.5mm

Height

26.7mm

Length

22mm

COO (Country of Origin):
US

Honeywell Series NT Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2NT1-3


This toggle switch provides a compact, manually operated switching solution for electrical and control systems. It is designed for environments where a reliable two-position selector is required, enabling changeover between two circuits. The unit is panel-mounted and offers screw-type connections for easy wiring in industrial installations.

Features and Benefits:


• Double-pole double-throw configuration enables simultaneous dual-circuit switching
• Rated for 20 A contact current for handling substantial load demands
• Accepts up to 277V AC for higher-voltage control applications
• IP67 and IP68 ingress protection supports temporary immersion and dust exclusion
• Operates between −40 °C and 71 °C for broad temperature deployments
• Screw terminals provide secure, serviceable electrical connections

Applications


• Suitable for marine control panels requiring waterproof switching
• Ideal for industrial automation where dual-circuit changeover is needed
• Used with outdoor electrical cabinets exposed to dust and moisture
• Can be used for machinery control panels requiring high-current switching
• Suitable for retrofit projects needing panel-mount manual selectors

What panel aperture is required for installation?


The unit fits a 12.4mm panel cut-out for bushing-mounted installation.

How is the actuator presented for operator access?


The switch uses a 17mm long actuator projecting through the panel for manual operation.

What mounting method secures the device to the panel?


It is a bushing-mounted component designed to be fastened through the panel aperture.

Which approvals indicate recognised safety assessment?


The device carries CSA, UL and CE approvals confirming conformity to those standards.

Approvals

UL, CSA, CE

Related links