TE Connectivity Toggle Switch, Panel Mount, Latching, 3PDT, Solder Terminal
- RS Stock No.:
- 783-1236
- Mfr. Part No.:
- MTL306D
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£23.50
(exc. VAT)
£28.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £23.50 |
| 5 - 9 | £22.68 |
| 10 - 14 | £21.91 |
| 15 - 24 | £21.19 |
| 25 + | £20.52 |
*price indicative
- RS Stock No.:
- 783-1236
- Mfr. Part No.:
- MTL306D
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 3PDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 4 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 0.25in | |
| Panel Cut Out Size | 0.25in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 3PDT | ||
Switch Operation Latching | ||
Contact Current Rating 4 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 0.25in | ||
Panel Cut Out Size 0.25in | ||
- COO (Country of Origin):
- CN
