TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal
- RS Stock No.:
- 783-1208
- Mfr. Part No.:
- MTA106G
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1208
- Mfr. Part No.:
- MTA106G
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 4 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.35mm | |
| Actuator Material | Chrome Plated Copper Alloy | |
| Contact Resistance | 0.02Ω | |
| Contact Material | Gold Over Silver Plated | |
| Panel Cut Out Size | 6.35mm | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 4 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Material Chrome Plated Copper Alloy | ||
Contact Resistance 0.02Ω | ||
Contact Material Gold Over Silver Plated | ||
Panel Cut Out Size 6.35mm | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Standards Met RoHS | ||
