TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 783-1176
- Mfr. Part No.:
- MTG106D
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.90 |
| 5 - 9 | £12.74 |
| 10 - 14 | £12.62 |
| 15 - 24 | £12.41 |
| 25 + | £12.22 |
*price indicative
- RS Stock No.:
- 783-1176
- Mfr. Part No.:
- MTG106D
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 11.6 mm | |
| Actuator Length | 11.43mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Copper Alloy | |
| Series | MTG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 11.6 mm | ||
Actuator Length 11.43mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Copper Alloy | ||
Series MTG | ||
Standards/Approvals RoHS | ||
TE Connectivity - MTG Series Switch
MTG Series panel mounting toggle switches with high temperature green UL 94V-0 housings and larger 6 mm diameter baton style actuators with 15/32 - 32 UNS - 2A threaded bushing. These MTG series panel mounting toggle switches are vertical mount with wire lug terminals.
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 125 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
