TE Connectivity Toggle Switch, Panel Mount, DPDT, Solder Terminal

Stock information currently inaccessible
RS Stock No.:
783-1163
Mfr. Part No.:
MTA206S
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

0.086in

Contact Resistance

Panel Cut Out Size

0.086in

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy