TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
- RS Stock No.:
- 783-1148
- Mfr. Part No.:
- TT11DGPC104
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1148
- Mfr. Part No.:
- TT11DGPC104
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 20 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 0.073in | |
| Panel Cut Out Size | 0.073in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 20 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 0.073in | ||
Panel Cut Out Size 0.073in | ||
- COO (Country of Origin):
- MX
