TE Connectivity Toggle Switch, On-On-(On), DPDT, Wire Lug Terminal, 120V ac/dc
- RS Stock No.:
- 783-1028
- Mfr. Part No.:
- A215SYZQ04
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1028
- Mfr. Part No.:
- A215SYZQ04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On-(On) | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Terminal Type | Wire Lug | |
| Voltage Rating | 120 V ac/dc, 28V ac/dc | |
| Contact Resistance | 0.01Ω | |
| Contact Material | Silver, Copper | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | RoHS | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation On-On-(On) | ||
Contact Current Rating 5 A @ 28 V dc | ||
Terminal Type Wire Lug | ||
Voltage Rating 120 V ac/dc, 28V ac/dc | ||
Contact Resistance 0.01Ω | ||
Contact Material Silver, Copper | ||
Minimum Operating Temperature -30°C | ||
Standards Met RoHS | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
