TE Connectivity Toggle Switch, Panel Mount, On-On, 4PDT, Solder Terminal, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a box)*

£267.10

(exc. VAT)

£320.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship
  • Plus 37 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 24£26.71
25 +£25.02

*price indicative

Packaging Options:
RS Stock No.:
745-5719P
Mfr. Part No.:
3-6437630-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

6.2 mm

Contact AC Voltage

250V ac

Actuator Length

10.5mm

Minimum Operating Temperature

-20°C

Actuator Material

Chrome Plated Brass

Switch Configuration

On-On

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

F

Width

14.8mm

Height

10.5mm

Length

23mm

Mechanical Life

50000Cycles

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series


FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy