TE Connectivity Toggle Switch, Panel Mount, Latching, SPST, Through Hole Terminal
- RS Stock No.:
- 718-2553
- Mfr. Part No.:
- 1825222-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-2553
- Mfr. Part No.:
- 1825222-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 3 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 4.88mm | |
| Actuator Length | 7.52mm | |
| Actuator Material | Nickel Plated Copper Alloy | |
| Contact Resistance | 20mΩ | |
| Panel Cut Out Size | 4.88mm | |
| Contact Material | Silver Clad Copper Alloy | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 3 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 4.88mm | ||
Actuator Length 7.52mm | ||
Actuator Material Nickel Plated Copper Alloy | ||
Contact Resistance 20mΩ | ||
Panel Cut Out Size 4.88mm | ||
Contact Material Silver Clad Copper Alloy | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
