TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Through Hole Terminal

Stock information currently inaccessible
RS Stock No.:
718-2493
Mfr. Part No.:
1825219-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

Panel Mount

Terminal Type

Through Hole

Panel Cut Out Diameter

4.88mm

Actuator Length

5.61mm

Actuator Material

Nickel Plated Copper Alloy

Panel Cut Out Size

4.88mm

Contact Resistance

0.02Ω

Contact Material

Gold Plated Nickel

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy