TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 710-9999P
- Mfr. Part No.:
- 1-1825139-6
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 710-9999P
- Mfr. Part No.:
- 1-1825139-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.41mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V ac | |
| Actuator Material | Phenolic | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.35in | |
| Series | Gemini A | |
| Length | 0.5in | |
| Width | 0.45in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.41mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V ac | ||
Actuator Material Phenolic | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 85°C | ||
Height 0.35in | ||
Series Gemini A | ||
Length 0.5in | ||
Width 0.45in | ||
Standards/Approvals RoHS | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
