TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 28 V dc, 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.57

(exc. VAT)

£6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
  • Plus 169 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£5.57
25 - 49£5.40
50 - 74£5.26
75 +£5.11

*price indicative

Packaging Options:
RS Stock No.:
710-9785
Mfr. Part No.:
3-1825138-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

6.35 mm

Actuator Length

10.41mm

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

125V ac

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Actuator Material

Phenolic

Height

0.35in

Width

0.45in

Standards/Approvals

RoHS

Series

Gemini A

Length

0.5in

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy