TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 24 V dc, 20 V ac

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a bag)*

£90.50

(exc. VAT)

£108.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 49£3.62
50 - 99£3.43
100 - 249£3.10
250 +£2.85

*price indicative

Packaging Options:
RS Stock No.:
710-9671P
Mfr. Part No.:
4-1825136-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP68S

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

20V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Actuator Length

10.41mm

Actuator Material

Phenolic

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Length

0.50in

Standards/Approvals

cULus, EN, RoHS, UL, IEC

Width

0.27in

Mechanical Life

6000Cycles

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy