TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 28 V dc, 115 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£3.43
25 - 49£3.19
50 - 74£2.80
75 +£2.53

*price indicative

Packaging Options:
RS Stock No.:
710-9643
Distrelec Article No.:
304-15-759
Mfr. Part No.:
1-1825137-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

115V ac

Minimum Operating Temperature

-30°C

Actuator Length

10.41mm

Contact DC Voltage

28V dc

Switch Configuration

On-Off-On

Actuator Material

Nickel

Maximum Operating Temperature

85°C

Width

0.27in

Height

0.35in

Standards/Approvals

RoHS

Length

0.5in

Series

Gemini A

Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy