Honeywell Toggle Switch, Bushing Mount, On-On, 4PDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5177
- Mfr. Part No.:
- 104TL2-3
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
£617.83
(exc. VAT)
£741.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £617.83 |
| 5 - 9 | £600.53 |
| 10 + | £584.46 |
*price indicative
- RS Stock No.:
- 212-5177
- Mfr. Part No.:
- 104TL2-3
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | 71°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 17.27mm | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | -65°C | |
| Width | 20mm | |
| Standards/Approvals | UL, CE, CSA | |
| Length | 30mm | |
| Series | TL | |
| Height | 58mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration 4PDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature 71°C | ||
Contact AC Voltage 125V ac | ||
Actuator Length 17.27mm | ||
Switch Configuration On-On | ||
Maximum Operating Temperature -65°C | ||
Width 20mm | ||
Standards/Approvals UL, CE, CSA | ||
Length 30mm | ||
Series TL | ||
Height 58mm | ||
RoHS Status: Not Applicable
4PDT
The Honeywell TL series 4PDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential. It can work in environments where the panels is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
Optional leverlocks
Silver alloy or gold-plated contact options
Prevent electrical shorting
