TE Connectivity Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal, 28 V dc, 115 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-1028
Mfr. Part No.:
1-1825139-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

115V ac

Actuator Length

10.41mm

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Actuator Material

Phenolic

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Height

0.35in

Series

Gemini A

Length

0.5in

Width

0.45in

Standards/Approvals

RoHS

Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy