TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal

Stock information currently inaccessible
RS Stock No.:
164-8692
Mfr. Part No.:
A4TP15W04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Resistance

10mΩ

Contact Material

Silver Plated

Operating Temperature Range

-20 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Mechanical Life

40000Cycles

Waterproof IP67


Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids

Connection via 250in. (1/4in.) receptacles or soldering

For biased operation ’(on)’ refers to momentary on position

Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy