TE Connectivity Toggle Switch, Panel Mount, On-(On), SPDT, Wire Lug Terminal, 125 V ac, 28V dc

Stock information currently inaccessible
RS Stock No.:
164-3494
Mfr. Part No.:
1-1437558-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Wire Lug

Panel Cut Out Diameter

0.256in

Actuator Length

10.4mm

Actuator Material

Phenol Resin

Voltage Rating

125 V ac, 28V dc

Contact Resistance

10mΩ

Panel Cut Out Size

0.256in

Contact Material

Silver Clad Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Mechanical Life

40000Cycles

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy