TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 161-5037
- Mfr. Part No.:
- 3-1825136-8
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£224.50
(exc. VAT)
£269.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £2.245 | £224.50 |
| 200 - 200 | £2.167 | £216.70 |
| 300 - 400 | £2.093 | £209.30 |
| 500 + | £2.025 | £202.50 |
*price indicative
- RS Stock No.:
- 161-5037
- Mfr. Part No.:
- 3-1825136-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 12.19mm | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 12.19mm | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 28 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch 125 V ac
