TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Tab Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 135-4445
- Mfr. Part No.:
- AWTD1504
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
£2,399.60
(exc. VAT)
£2,879.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,300 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £23.996 | £2,399.60 |
| 200 - 200 | £23.036 | £2,303.60 |
| 300 - 400 | £22.317 | £2,231.70 |
| 500 + | £21.597 | £2,159.70 |
*price indicative
- RS Stock No.:
- 135-4445
- Mfr. Part No.:
- AWTD1504
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 8A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 8A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Brass | ||
Standards/Approvals RoHS | ||
Mechanical Life 40000Cycles | ||
- COO (Country of Origin):
- JP
Waterproof IP67
Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation (on) refers to momentary on position
Brass actuator and Glass Filled Polyester case
Approvals
UL; CSA
Related links
- TE Connectivity Toggle Switch On-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off Tab Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Tab Terminal, 30 V dc
- TE Connectivity Toggle Switch On-Off-On Tab Terminal, 30 V dc
- TE Connectivity Toggle Switch On-On Tab Terminal, 30 V dc
