TE Connectivity Toggle Switch, DPST, Screw Terminal
- RS Stock No.:
- 467-610
- Distrelec Article No.:
- 304-59-326
- Mfr. Part No.:
- 2-1520237-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£198.88
(exc. VAT)
£238.66
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.88 | £49.72 |
*price indicative
- RS Stock No.:
- 467-610
- Distrelec Article No.:
- 304-59-326
- Mfr. Part No.:
- 2-1520237-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Contact Current | 8 A | |
| Terminal Type | Screw | |
| Series | 7321K3 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Contact Current 8 A | ||
Terminal Type Screw | ||
Series 7321K3 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Versatile T-PAK component is designed to meet the needs of modern electronic applications, offering robust performance and reliability. Ideal for professional installations, this product boasts an innovative design that ensures seamless integration into diverse systems. Engineered by industry leaders, its compliance with essential directives reflects a commitment to sustainability and environmental responsibility. Users can trust in its compatibility with a range of compatible parts, enhancing its utility across various projects. The product is not only efficient but also ensures ease of use, making it a perfect addition to your toolkit for electrical components.
Low halogen content makes it an environmentally friendly choice
Designed to comply with EU RoHS and ELV directives, ensuring regulatory adherence
Enhanced compatibility with various TE part numbers facilitates project flexibility
Robust construction provides durability and long-lasting performance
User-friendly design simplifies installation and operation
Related links
- TE Connectivity Toggle Switch On-Off Screw Terminal
- TE Connectivity Toggle Switch On-Off-On Screw Terminal
- TE Connectivity Toggle Switch On-Off Screw Terminal, 125V
- TE Connectivity Toggle Switch On-Off-On Screw Terminal, 125V
- Honeywell Toggle Switch On-(Off) Screw Terminal, 125V ac
- RS PRO Toggle Switch On-Off Screw Terminal
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 28V
- Honeywell Toggle Switch (On)-Off Screw Terminal, 125V ac
