TE Connectivity Panel Mount Timer Relay, 0.5 → 5s
- RS Stock No.:
- 782-1605
- Mfr. Part No.:
- 7012BB
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1605
- Mfr. Part No.:
- 7012BB
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Panel Mount | |
| Time Range | 0.5 → 5s | |
| Maximum Voltage | 240V ac | |
| Switch Configuration | DPDT | |
| Terminal Type | Screw | |
| Width | 65.3mm | |
| Maximum Operating Temperature | +75°C | |
| Length | 4.523in | |
| Depth | 2.832in | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Panel Mount | ||
Time Range 0.5 → 5s | ||
Maximum Voltage 240V ac | ||
Switch Configuration DPDT | ||
Terminal Type Screw | ||
Width 65.3mm | ||
Maximum Operating Temperature +75°C | ||
Length 4.523in | ||
Depth 2.832in | ||
Minimum Operating Temperature -30°C | ||
Non Compliant
- COO (Country of Origin):
- US
