Omron H7E Series Flush Timer Relay, 240 V dc 240V ac, 0 to 999999.9 h, SPDT Switch Configuration
- RS Stock No.:
- 348-1963
- Mfr. Part No.:
- H7ET-NFV-B
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£118.98
(exc. VAT)
£142.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £118.98 |
| 5 - 9 | £114.21 |
| 10 + | £110.67 |
*price indicative
- RS Stock No.:
- 348-1963
- Mfr. Part No.:
- H7ET-NFV-B
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | Flush | |
| Time Range | 0 to 999999.9 h | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Supply AC Voltage | 240V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 240 V dc | |
| Timing Adjustment | Thumbwheel Switch | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Height | 48.5mm | |
| Length | 48.5mm | |
| Standards/Approvals | CSA, UR, EN | |
| Width | 48mm | |
| Series | H7E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type Flush | ||
Time Range 0 to 999999.9 h | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Supply AC Voltage 240V ac | ||
Contact Current 5A | ||
Supply DC Voltage 240 V dc | ||
Timing Adjustment Thumbwheel Switch | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Height 48.5mm | ||
Length 48.5mm | ||
Standards/Approvals CSA, UR, EN | ||
Width 48mm | ||
Series H7E | ||
Omron H7E Series Timer Relay, 0 to 999999.9h Time Range, Flush Mount - H7ET-NFV-B
This timer relay is intended for precise time control in automation and electrical applications, allowing users to set durations of up to 999999.9 hours. Its flush mount design enables efficient use of space, facilitating easy integration into existing systems.
Features & Benefits
• Screw terminal connections offer secure wiring
• Operates effectively within a temperature range of -10°C to +55°C
• Suitable for long-duration tasks ensuring continuous operation
• Compact dimensions align with standard mounting requirements
Applications
• Utilised with automated machinery for timer-controlled operations
• Ideal for HVAC systems requiring time-based control
• Frequently applied in manufacturing processes needing precise timing
• Applicable in vehicle systems where timed operations are essential
How does the temperature range affect performance?
The relay operates within a temperature range of -10°C to +55°C, ensuring functionality in varying environments.
What type of terminal connections does it feature?
It has screw terminal connections, providing a robust and secure wiring attachment.
What makes it suitable for industrial applications?
Its durable construction, extensive time range, and temperature tolerance make it suitable for industrial settings.
Related links
- Omron H7ET Counter LCD
- Omron H7E, 7 Digit Counter
- Omron Surface Timer Relay 240 V ac Multifunction-Function, DPDT Switch Configuration
- Omron H3DK Series DIN Rail Timer Relay 0.1 to 12 s SPDT Switch Configuration
- GIC Micon 175 Series DIN Rail Timer Relay 240 V ac 240 V ac SPDT Switch Configuration
- Dold BC Series DIN Rail Timer Relay 0.05 s to 300 h, SPDT Switch Configuration
- Omron H5CC Series Flush Timer Relay 24 to 240 V dc 240 V ac 0.001 s to 999999h h SPDT
- ABB DIN Rail Timer Relay 0.05 s to 300 h SPDT Switch Configuration
