Phoenix Contact Timer Relay, 24 V dc 24V ac, 3 NO Switch Configuration

Subtotal (1 pack of 5 units)*

£177.96

(exc. VAT)

£213.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£177.96£35.592

*price indicative

RS Stock No.:
609-949
Mfr. Part No.:
2902647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Contact Configuration

3 NO

Supply DC Voltage

24 V dc

Supply AC Voltage

24V ac

Length

35mm

Width

13mm

Standards/Approvals

RoHS

Height

12mm

COO (Country of Origin):
CN
The Phoenix Contact RIF-T3-24UC is a versatile timer module designed to enhance relay functionality. This plug-in module is engineered for seamless integration with the RIFLINE complete series and offers three distinct timing functions to cater to a variety of applications. With an operational capacity that supports both AC and DC voltages, this timer module provides reliable performance across diverse environmental conditions. Users can benefit from a compact design that maximises space while ensuring efficient operation within an ambient temperature range from -25 °C to +50 °C. This product is suitable for assembly in various mounting positions, significantly improving installation flexibility. Whether you're extending the capabilities of a relay module or implementing precise timing control, this timer module promises impeccable durability, compliance with international standards, and exceptional reliability.

Compact dimensions facilitate easy installation in tight spaces

Supports multiple time functions for versatile applications

Designed for compatibility with various relay modules

High-quality insulation characteristics ensuring safety

LED status display provides immediate operational feedback

Rated for use in extreme temperatures to ensure reliability

Built-in surge voltage protection enhances operational security

Can be mounted in any position for increased installation flexibility

Complies with stringent UKCA and IEC standards for quality assurance

Related links