Vishay VS-30TPS16-M3, Thyristor 1600V, 20A 45mA
- RS Stock No.:
- 919-4384
- Mfr. Part No.:
- VS-30TPS16-M3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-4384
- Mfr. Part No.:
- VS-30TPS16-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 20A | |
| Thyristor Type | SCR | |
| Package Type | TO-247AC | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 300A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Current | 45mA | |
| Maximum Gate Trigger Voltage | 2V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 3 | |
| Dimensions | 15.87 x 5.31 x 20.7mm | |
| Repetitive Peak Off-State Current | 0.5mA | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Peak On-State Voltage | 1.3V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 20A | ||
Thyristor Type SCR | ||
Package Type TO-247AC | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 300A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Current 45mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 100mA | ||
Pin Count 3 | ||
Dimensions 15.87 x 5.31 x 20.7mm | ||
Repetitive Peak Off-State Current 0.5mA | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Peak On-State Voltage 1.3V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CH
