Littelfuse EC103M3, Thyristor 600V, 0.8A 500μA

Stock information currently inaccessible
RS Stock No.:
878-1858
Mfr. Part No.:
EC103M3
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

0.8A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

20A

Mounting Type

Through Hole

Maximum Gate Trigger Current

500µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

8mA

Pin Count

3

Dimensions

4.73 x 3.68 x 4.98mm

Repetitive Peak Off-State Current

100µA

Maximum Operating Temperature

+110 °C

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.7V

Off-State Voltage

600V

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy