Littelfuse S8035KTP, Thyristor 800V, 35A
- RS Stock No.:
- 878-1631
- Mfr. Part No.:
- S8035KTP
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 878-1631
- Mfr. Part No.:
- S8035KTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 35A | |
| Thyristor Type | SCR | |
| Package Type | TO-218AC | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 500A | |
| Mounting Type | Through Hole | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 50mA | |
| Pin Count | 3 | |
| Dimensions | 16 x 4.78 x 21.21mm | |
| Peak On-State Voltage | 1.8V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 3000µA | |
| Off-State Voltage | 800V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 35A | ||
Thyristor Type SCR | ||
Package Type TO-218AC | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 500A | ||
Mounting Type Through Hole | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 50mA | ||
Pin Count 3 | ||
Dimensions 16 x 4.78 x 21.21mm | ||
Peak On-State Voltage 1.8V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 3000µA | ||
Off-State Voltage 800V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MX
