Vishay, Thyristor Module 1600 V 2 kA, 105 A 270 mA 1.8 V TO-240AA 7-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£35.21

(exc. VAT)

£42.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£35.21
2 - 4£34.52
5 - 9£33.45
10 - 24£32.38
25 +£31.69

*price indicative

RS Stock No.:
877-6395
Mfr. Part No.:
VS-VSKT105/16
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thyristor Module

Rated Average On-State Current Irms

105A

Package Type

TO-240AA

Repetitive Peak Reverse Voltage VDRM

1600V

Surge Current Rating

2kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

270mA

Pin Count

7

Maximum Holding Current Ih

250mA

Maximum Gate Trigger Voltage Vgt

4V

Maximum Operating Temperature

130°C

Height

30mm

Length

92mm

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

20mA

Peak On-State Voltage

1.8V

COO (Country of Origin):
IN

Thyristor/Thyristor VS-VSKT Series, ADD-A-PAK Modules, Vishay Semiconductor


Industrial standard package ADD-A-PAK

Low thermal resistance

Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy