Vishay VS-ST330C14C0 1400 V, 720 A 200 mA 1.96 V 3-Pin
- RS Stock No.:
- 873-2348
- Mfr. Part No.:
- VS-ST330C14C0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-2348
- Mfr. Part No.:
- VS-ST330C14C0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 720A | |
| Repetitive Peak Reverse Voltage VDRM | 1400V | |
| Mount Type | Panel Mount | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Holding Current Ih | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 42mm | |
| Height | 15.1mm | |
| Repetitive Peak Off-State Current | 50mA | |
| Peak On-State Voltage | 1.96V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 720A | ||
Repetitive Peak Reverse Voltage VDRM 1400V | ||
Mount Type Panel Mount | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Holding Current Ih 600mA | ||
Maximum Operating Temperature 125°C | ||
Width 42mm | ||
Height 15.1mm | ||
Repetitive Peak Off-State Current 50mA | ||
Peak On-State Voltage 1.96V | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-ST330C14C0 1400 V, 720 A 200 mA 1.96 V 3-Pin
- Dynex DCR720E18 1800 V 8300 A, 720 A 300 mA 1.97 V 3-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 350 A 150 mA 5.23 kA 1.96 V
- Vishay VS-70TPS12PBF 75 A 100 mA 1400 A 1.4 V
- Vishay VS-ST230C16C0 1600 V 5970 A, 410 A 150 mA 1.69 V 3-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 1400 V 70 A Diode Switching 2-Pin DO-203AB
