Vishay VS-16RIA80, Thyristor 800V, 35A 90mA
- RS Stock No.:
- 817-2352
- Mfr. Part No.:
- VS-16RIA80
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£8.56
(exc. VAT)
£10.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £8.56 |
| 5 - 9 | £7.70 |
| 10 - 24 | £7.36 |
| 25 + | £7.10 |
*price indicative
- RS Stock No.:
- 817-2352
- Mfr. Part No.:
- VS-16RIA80
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 35A | |
| Thyristor Type | SCR | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 360A | |
| Mounting Type | Thread Mount | |
| Maximum Gate Trigger Current | 90mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 130mA | |
| Pin Count | 2 | |
| Dimensions | 15.5 x 14.3 x 41.7mm | |
| Minimum Operating Temperature | -65 °C | |
| Repetitive Peak Off-State Current | 10mA | |
| Peak On-State Voltage | 1.75V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 35A | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 360A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 90mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 130mA | ||
Pin Count 2 | ||
Dimensions 15.5 x 14.3 x 41.7mm | ||
Minimum Operating Temperature -65 °C | ||
Repetitive Peak Off-State Current 10mA | ||
Peak On-State Voltage 1.75V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- IN
